Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $259.350 ($285.285) |
Product Information
Product Overview
DM320010 is a PIC32MZ embedded graphics with stacked DRAM (DA) starter kit for non-Crypto development. It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. The LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY switch daughter board (AC320004-4) are compatible with PIC32MZ EF starter kit. This starter kit can also be used with multimedia expansion board II (DM320005-5).
- PIC32MZ DA 169 pin BGA
- 32MB integrated DRAM or 128MB DDR2-SDRAM
- Micro SD connector
- SQI flash
- USB communication
- 2x20 header (Raspberry-Pi compatible)
Contents
PIC32MZ DA starter kit, LAN8740 PHY daughter board, Ethernet patch cord, One standard-A to micro USB cable.
Notes
This starter kit can also be used in conjunction with multimedia expansion board II (DM320005-5).
Technical Specifications
Microchip
PIC32MZ
PIC32
PIC32MZ DA Starter Kit, LAN8740 PHY Daughter Board, Ethernet Patch Cord, Standard A-micro USB Cable
No SVHC (04-Feb-2026)
32bit
PIC
PIC32MZ2064DAA169
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate