Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV53Z50ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4077927
Your Part Number
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.650 ($18.315) |
| 5+ | $15.260 ($16.786) |
Price for:Each
Minimum: 1
Multiple: 1
$16.65 ($18.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV53Z50ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4077927
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F180xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F18076
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV53Z50A is a PIC16F18076 Curiosity Nano Evaluation kit. It is a hardware platform to evaluate the PIC16F18076 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F18076 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kits include an on-board debugger, and no external tools are necessary to program and debug the PIC16F18076 .
- One yellow user LED
- One mechanical user switch
- Footprint for 32.768KHz crystal
- On-board debugger
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8–5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contents
PIC16F18076 Curiosity nano evaluation board, Two 100mil, 1x24 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F180xx
Core Sub-Architecture
PIC16
Kit Contents
Curiosity Nano Evaluation kit PIC16F18076, Two 100mil, 1x24 Pin Header Strips
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F18076
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371