Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.830 ($83.413) |
Product Information
Product Overview
MA240019 is a PIC24FJ64GB004 plug-in-module (PIM). Processor plug-in module is small circuit board to be used with the various Microchip Development Boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. The PIC24FJ64GB004 PIM is designed to demonstrate the capabilities of the PIC24FJ64GB004 family using the Explorer 16 Demonstration Board kit and the PICtail™ Plus daughter boards. This PIM can be used to evaluate the following MCUs such as PIC24FJ32GB002, PIC24FJ32GB004, PIC24FJ64GB002, PIC24FJ64GB004.
- PIC24FJ64GB004 44-pin device with USB OTG, nanoWatt XLP™ Technology and Peripheral Pin Select (PPS)
- PPS makes 44-pin device is capable of performing all of base functions on 100-pin Explorer 16 board
- PIM is compatible with most of PICtail Plus daughter boards for Explorer 16, including AC164131
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24FJxxGBxxx
Plug-in Module 44-pin PIC24FJ64GB004 MCU Sample
No SVHC (04-Feb-2026)
PIC
PIC24F
PIC24 Explorer 16 Development Board
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate