Print Page
Image is for illustrative purposes only. Please refer to product description.
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.090 ($16.599) |
| 5+ | $14.870 ($16.357) |
Price for:Each
Minimum: 1
Multiple: 1
$15.09 ($16.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV10P22A
Order Code4860965
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberPIC32CM6408PL10048
Silicon Family NamePIC32
For Use WithMicrochip Evaluation Board PIC32CM6408PL10048
Kit ContentsCuriosity Nano Evaluation Board PIC32CM6408PL10048
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV10P22A is a PIC32CM PL10 curiosity nano evaluation kit. This is a hardware platform used to evaluate the PIC32CM PL10 microcontroller (MCU) with full programming and debugging capabilities. This board is supported by MPLAB® Tools for VS Code® and MPLAB Harmony.
- On-board nano debugger: programming and debugging, virtual serial port via USB CDC
- Green power and status LED, one DGI GPIO, board identification in Microchip development environments
- Power/connectivity: USB Type-C® for power and data, 1x2 100mil header for alternative VDDIO2 supply
- Adjustable target voltage (1.8-5.1V, up to 500mA) controlled by the on-board debugger
- H/W peripherals: yellow user LED, mechanical user switch, touch button, 32.768kHz crystal
- Curiosity nano edge connector plugs into base boards, staggered layout for press fit pin headers
- Curiosity Nano Edge Connector: breadboard compatible, Castellated edges for surface mounting
Contents
PIC32CM PL10 curiosity nano evaluation kit, Two 100mil 1x28 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
PIC32
Kit Contents
Curiosity Nano Evaluation Board PIC32CM6408PL10048
SVHC
No SVHC (04-Feb-2026)
Core Architecture
ARM
Silicon Core Number
PIC32CM6408PL10048
For Use With
Microchip Evaluation Board PIC32CM6408PL10048
Product Range
-
Technical Docs (1)
Alternatives for EV10P22A
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001