Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.860 ($4.246) |
Price for:Each
Minimum: 1
Multiple: 1
$3.86 ($4.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0533
Order Code3517960
Technical Datasheet
For Use WithDFRobot Micro Bits
External Height14.4mm
External Width34.5mm
External Depth57.5mm
Enclosure MaterialABS
Body ColourTransparent
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- micro:bit enclosure (LEGO compatible)
- micro:bit LEGO enclosure is a protective case for micro:bit
- Specially designed by DFRobot, made by ABS material
- Reserves A-B buttons and microLbit RST button, provides comprehensive protection
- Enclosure has LEGO interface on the back
- LEGO compatible
- ABS transparent material
- Size is 57.5mm x 34.5mm x 14.4mm/ 2.26inch x 1.36inch x 0.57inch, weight is 20g
Technical Specifications
For Use With
DFRobot Micro Bits
External Width
34.5mm
Enclosure Material
ABS
Product Range
-
External Height
14.4mm
External Depth
57.5mm
Body Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02