Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.560 ($94.116) |
Product Information
Product Overview
ATTINY817-XPRO is an ATtiny817 Xplained Pro evaluation kit. This is a hardware platform for evaluating the latest tinyAVR® microcontrollers (ATtiny817, ATtiny816, ATtiny814, ATtiny417). The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. ATtiny817 Xplained Pro currently supports more than 20 extension boards - including wired and wireless connectivity, crypto authentication, QTouch capacitive touch kits as well as generic I/O and OLED boards. The kit offers a set of features that enables the ATtiny817 user to get started with the ATtiny817 peripherals right away and to get an understanding of how to integrate the device into their design.
- ATtiny817 microcontroller
- One mechanical reset button
- One mechanical user push button - wake-up, bootloader entry or general purpose
- One yellow user LED
- 32.768kHz crystal
- Two capacitive touch buttons
- Two Xplained Pro extension headers
- Connector for external debuggers
- USB powered
- Supported With Application Examples In Atmel START
Notes
The ATtiny817 Xplained Pro evaluation kit does not include extension boards, which can be purchased individually.
Technical Specifications
Microchip
ATTINY817
RISC
Xplained Pro evaluation kit ATTINY817
No SVHC (04-Feb-2026)
8bit
AVR
ATtiny
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate