Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.280 ($79.508) |
Product Information
Product Overview
100003007 is a PocketBeagle 2 upgraded version of the widely popular PocketBeagle. It is designed as an ultra-compact, low-cost, and powerful single-board computer (SBC). Targeted at developers, students, and hobbyists, PocketBeagle 2 retains the simplicity and flexibility of its predecessor while delivering enhanced performance and expanded features to support modern development needs. PocketBeagle 2 is ideal for creating IoT devices, robotics projects, and educational applications. Its small form factor and low power consumption make it a versatile platform for embedded development, whether prototyping or deploying at scale. PocketBeagle 2 is based on Texas Instruments AM6254 SoC, it’s quad A53 cores can provide higher performance than classic PocketBeagle. The new design comes with pre-soldered headers, 3-pin JST-SH 1.00mm art debug port, USB-C port, MSPM0L1105, 512MB RAM, and LiPo Battery charger.
- AM6254 SoC human-machine-interaction SoC with quad core A53 at 1.4GHz
- MSPM0 MCU: MSPM0 MCU to provide ADC and EEPROM functionality
- USR1 - USR4 (U) user LEDs, power (P) & charging (C) LED indicator
- USB C power and connectivity
- User action button, select alternate boot mode if held at power-up
- Hold down to toggle ON/OFF power button
- TPS6521903 Power Management Integrated Circuit (PMIC)
- 512MB DDR4 RAM
- Tag-Connect JTAG (AM6254) debug port
Contents
PocketBeagle 2 dev Board AM6254, Instruction card.
Technical Specifications
Texas Instruments
ARM
AM6254
-
-
Cortex-A53, Cortex-M4F
PocketBeagle 2 Dev Board AM6254, Instruction Card
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate