Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITXMC11BOOT001TOBO1Copy
Manufacturer Standard Lead Time51 weeks
Order Code2376496
Also Known AsKIT_XMC11_BOOT_001, SP001069652
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.220 ($62.942) |
Price for:Each
Minimum: 1
Multiple: 1
$57.22 ($62.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC11BOOT001TOBO1Copy
Manufacturer Standard Lead Time51 weeks
Order Code2376496
Also Known AsKIT_XMC11_BOOT_001, SP001069652
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC1100
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberXMC1100
Kit ContentsDev Board XMC1100
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
KITXMC11BOOT001TOBO1 is a XMC1100 Boot Kit. The XMC1100 board allows easy evaluation of the capabilities and features of the XMC1100 microcontroller. The board comes with two rows of pin headers that are fully compatible with Arduino™ shields. Hence, it is possible to use and evaluate various Arduino shield boards together with the capabilities of XMC1100 Microcontroller. The integrated debug interface provides a simple plug and plays usage via USB. Targeted for industrial applications.
- XMC1100 (ARM® Cortex™-M0 based) microcontroller, TSSOP38
- Headers compatible with Arduino™ shield
- Detachable SEGGER J-Link debugger and UART virtual COM port
- Power supply concept compatible with Arduino™ Uno
- One LED as required from Arduino™ board specification and six additional LEDs
- XMC1100 with 64KB flash and 16KB RAM
- TSSOP-38 package with 34 IO
- Micro USB connector for power and debug
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC1100
Core Sub-Architecture
Cortex-M0
Kit Contents
Dev Board XMC1100
SVHC
Lead (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC1100
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452