Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G10-EK2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3628463
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,229.910 ($1,352.901) |
Price for:Each
Minimum: 1
Multiple: 1
$1,229.91 ($1,352.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G10-EK2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3628463
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM9X
Core ArchitectureARM
Core Sub-Architecture-
Silicon Core NumberAT91SAM9G10
Kit ContentsEval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT91SAM9G10-EK2 evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9G10.
- Board is equipped with an AT91SAM9G10 (217-ball LFBGA package)
- 64Mbytes of SDRAM memory, 256Mbytes of NAND flash memory, one Atmel® serial DataFlash®
- One USB device port interface, two USB host port interfaces, one DBGU serial communication port
- JTAG/ICE debug interface, one Ethernet 100-base TX with three status LEDs
- 3.5" 1/4 VGA TFT LCD module with touchscreen and backlight
- One power LED and two general-purpose LEDs, four user input pushbuttons
- One wakeup input pushbutton and one Atmel AT73C213 Audio DAC
- One reset pushbutton and one DataFlash SD/MMC card slot
- 2 expansion footprint connectors (solder side)
- 1 Lithium coin cell battery retainer for 12mm cell size and dual pitch prototyping area
Contents
AT91SAM9G10-EK board (shipped in a protective anti-static package), One A/B-type USB cable, One serial RS232 cable, One RJ45 crossed Ethernet cable, Universal input AC/DC power supply with US and EU plug adapter.
Warnings
The board must not be subjected to high electrostatic potentials. Also, generally avoid touching the component pins or any other metallic element of the board.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM9X
Core Sub-Architecture
-
Kit Contents
Eval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
AT91SAM9G10
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001