Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoOM13097ULCopy
Manufacturer Standard Lead Time17 weeks
Order Code2775181
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.710 ($41.481) |
Price for:Each
Minimum: 1
Multiple: 1
$37.71 ($41.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOM13097ULCopy
Manufacturer Standard Lead Time17 weeks
Order Code2775181
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPC84x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberLPCXpresso845-MAX
Kit ContentsLPCXpresso845-MAX Development Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LPCXpresso-MAX family of boards provides a powerful and flexible development system for NXP's low-end ARM Cortex-M0+ based MCUs. They can be used with a range of development tools, including the MCUXpresso IDE toolchain. The LPCXpresso845-MAX board was created to enable evaluation of and prototyping with the LPC84x family of MCUs.
- Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil®)
- On-board CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
- Debug connector to allow debug of target MCU using an external probe
- Red, green and blue user LEDs
- Target ISP and user/wake buttons
- Target reset button
- LPCXpresso expansion connector
- DAC output via speaker driver and speaker
- Arduino UNO compatible connectors
- Pmod compatible expansion header
- Prototyping area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC84x
Core Sub-Architecture
Cortex-M0+
Kit Contents
LPCXpresso845-MAX Development Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPCXpresso845-MAX
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111