Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.140 ($51.854) |
Product Information
Product Overview
FRDM-K32L2B3 is a freedom development board provides a platform for evaluation and development of the K32 L2B MCU Family. The board includes onboard debug probe, segment LCD, accelerometer/magnetometer, a full speed USB and easy access to K32 L2B's MCU I/O. The FRDM-K32L2B3 board is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration tools and an optional free IDE.
- K32L2B31VLH0A MCU running at up to 48MHz
- 256KB flash memory and 32KB SRAM memory
- Full-speed USB port with micro A/B connector for device functionality
- Easy access to K32 L2B MCU I/O
- OpenSDA debug interface
- P & E Debug interface provides run-control debugging and compatibility with IDE tools
- NXP FXOS8700CQ digital sensor, 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Flexible power supply options
- Form factor compatible with Arduino® Rev3 pin layout
- On-board segment LCD
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
K32 L2B
Cortex-M0+
Freedom Development Board K32L2B31VLH0A, USB Cable
No SVHC (27-Jun-2024)
32bit
ARM
K32L2B31VLH0A
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate