Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-IMX8MPLUSCopy
Manufacturer Standard Lead Time15 weeks
Order Code4748406
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.810 ($237.391) |
Price for:Each
Minimum: 1
Multiple: 1
$215.81 ($237.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-IMX8MPLUSCopy
Manufacturer Standard Lead Time15 weeks
Order Code4748406
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX 8M Plus
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core Numberi.MX 8M
Kit ContentsDevelopment Board i.MX 8M
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FRDM-IMX8MPLUS is a FRDM i.MX 8M Plus development board. This is a low-cost and compact development board featuring the i.MX 8M Plus applications processor. Equipped with an onboard IW612 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth 5.4 + 802.15.4, the board is ideal for developing modern industrial and IoT applications. This development board includes Low Power Double Data Rate 4 (LPDDR4), embedded MultiMediaCard (eMMC) storage for quick boot times, power management integrated circuit (PMIC) and expansion capabilities.
- PCF2131: nano-power highly accurate RTC with integrated quartz crystal
- Interfaces: TJA1051: high-speed CAN transceiver and PTN5110: USB PD TCPC PHY IC
- GPIO: PCAL6416A: low-voltage translating 16-Bit I²C-Bus/SMBus I/O expander
- IMX8MPLUS: i.MX 8M Plus – Arm® Cortex®-A53, machine learning, vision, multimedia and industrial IoT
- i.MX 8M Plus Quad applications processor, 4x Arm® Cortex-A53 up to 1.8GHz
- 1x Arm® Cortex-M7 up to 800MHz, Cadence® Tensilica® HiFi4 DSP up to 800MHz, Neural processing unit
- Memory: 4GB LPDDR4, 32GB eMMC 5.1 and 32MB quad Serial Peripheral Interface (QSPI) NOR
- Audio: Audio digital-to-analogue converter (DAC) and microphone/headphone jacks
- Connectivity: 2x 10/100/1000 Ethernet port (1x with Time-Sensitive Networking (TSN))
- Connectivity: USB 3.0 Type A, USB 3.0 Type C, PCIe M.2 interface, 2x20 EXPI, I²C and CAN HDR
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 8M Plus
Core Sub-Architecture
Cortex-A53
Kit Contents
Development Board i.MX 8M
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
i.MX 8M
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001