Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K148EVB-Q176Copy
Manufacturer Standard Lead Time51 weeks
Order Code2917581
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $353.740 ($389.114) |
Price for:Each
Minimum: 1
Multiple: 1
$353.74 ($389.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K148EVB-Q176Copy
Manufacturer Standard Lead Time51 weeks
Order Code2917581
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K148
Kit ContentsEvaluation Board S32K148
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K148EVB-Q176 is a S32K148 evaluation board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M4F S32K14 MCU, the S32K148-Q176 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration. Suitable for automotive, audio amplifier, automotive "edge" nodes, body control modules, e-shifter, Ethernet-CAN-LIN gateway, sensors /actuators, switch panels applications.
- Arduino UNO pin-out compatible with expansion “shield” support
- OpenSDA: serial and debug adapter with support for several industry-standard debug interfaces
- Small form factor and low cost
- Easy access to the MCU I/O header pins for prototyping
- Arduino UNO pint-out compatible with expansion “shield” support
- Integrated 8MB QSPI NOR MX25L6433F flash, external flash memory MX25L6433F on board
- On-board connectivity for CAN, LIN, UART/SCI
- Ethernet connector compatible with different ethernet daughter cards
- Flexible supply options: micro USB or external 12V supply and voltage supply options for 3.3 or 5V
- 2xtouchpads, 1xRGB LED, 2xpush buttons, potentiometer for precise voltage and analogue measurement
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Evaluation Board S32K148
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K148
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163747