Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K142EVB-Q100Copy
Manufacturer Standard Lead Time51 weeks
Order Code2917583
Your Part Number
6 total stock globally
5 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $194.860 ($214.346) |
Price for:Each
Minimum: 1
Multiple: 1
$194.86 ($214.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K142EVB-Q100Copy
Manufacturer Standard Lead Time51 weeks
Order Code2917583
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K142
Kit ContentsEvaluation Board S32K142, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K142EVB-Q100 is a low-cost evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M4F S32K14 MCU, the S32K142EVB offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- Small form factor size supports up to 6” x 4”
- Arduino™ UNO footprint-compatible with expansion “shield” support
- Integrated open-std serial, debug adapter w/ support for several industry-standard debug interface
- Easy access to the MCU I/O header pins for prototyping
- On-chip connectivity for CAN, LIN, UART/SCI
- SBC UJA1169 and LIN phy TJA1027
- Potentiometer for precise voltage and analogue measurement
- RGB LED, microUSB
- Two push-button switches (SW2 and SW3) and two touch electrodes
- Flexible power supply options and external 12V power supply
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K
Core Sub-Architecture
Cortex-M4F
Kit Contents
Evaluation Board S32K142, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K142
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03