Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $504.460 ($554.906) |
Product Information
Product Overview
Evaluation kit for the i.MX 7ULP applications processor. It provides platform for rapid evaluation of the i.MX 7ULP which features NXP's advanced implementation of the Arm® Cortex®-A7 core, the Arm Cortex-M4 core, as well as 3D and 2D graphics processing units (GPUs). The EVK enables HDMI output for simple out-of-the-box to bring up but allows reconfiguration for MIPI displays. The EVK is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The SOM provides 1GB LPDDR3, 8MB quad SPI flash, micro SD 3.0 card socket, Wi-Fi/ Bluetooth capability, USB 2.0 OTG with type C connector and an NXP PF1550 power management IC (PMIC). The baseboard provides additional capabilities including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector and an alternate MIPI display connector.
- NXP PF1550 PMIC, battery socket
- 1GB LPDDR3 running at 400MHz, 8MB quad SPI flash
- Footprint for managed NAND (eMMC/eSD)
- Micro SD 3.0 card socket, full SD/MMC 3.0 card socket
- HDMI connector, MIPI display panel connector
- Bluetooth 4.2/EDR, Wi-Fi 802.11 b/g/n, on-board antenna, external antenna connector
- Wolfson WM8960 audio codec, audio headphone jack, external speaker connection
- USB 2.0 OTG type C connector, micro USB 2.0 OTG type B connector
- USB HSIC interface, Arduino® connector, MFI interface, ADC/DAC connector
- JTAG connector, UART via USB
Contents
Evaluation kit for i.MX 7ULP application processor-baseboard, Evaluation kit for i.MX 7ULP application processor-System-on-module (SOM), Power supply.
Technical Specifications
NXP
i.MX
Cortex-A7, Cortex-M4
i.MX 7ULP SOM & Baseboard, Power Supply & USB Cables, One Bootable SD Card Containing Linux OS, QSG
No SVHC (27-Jun-2024)
32bit
ARM
i.MX7ULP
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate