Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.220 ($32.142) |
Product Information
Product Overview
EV10E69A is a CryptoAuth TrustMANAGER kit that has been developed to work with the Kudelski IoT SaaS to offer PKI service and in-field provisioning. The board contains ECC608-TMNGTLS Trust Manager device which is a pre-provisioned variant of the ECC608. The ECC608-TMNGTLS device will work in combination with keySTREAM™ Software-as-a-Service (SaaS) powered by Kudelski IoT. The device comes pre-provisioned with a set of cryptographic keys to connect to keySTREAM SaaS. When deployed in the market place, the IoT device containing ECC608-TMNGTLS will connect to the keySTREAM SaaS which will give ownership of the IoT device to the intended owner by provisioning the device "in-field" with its custom PKI, symmetric keys and/or data. The CryptoAuth Trust Manager kit consists of the ECC608-TMNGTLS, ATSAMD21E18A as the main MCU, an onboard debugger and a user defined switch and used defined LEDs. The main MCU comes pre-programmed with Microchip`s Security and Computing Group (SCG) kit protocol.
- 1 ECC608-TMNGTLS trust manager secure authentication IC
- On-board debugger helps to read debug information from MCU and allows for reprogramming of firmware
- A dual port USB Hub that passes data between upstream and downstream devices
- Compatible with Microchip development platforms - MPLAB X and Microchip Studio
- Kit name identified by software as CryptoAuth Trust Manager
- USB connector for easy connection to the PC and a user defined switch for application input
- DIP Switches for easy switching of the SDA lines between the on-board device and mikroBUS header
- Supports mikroBUS for easy connection to mikroElectronika add-on boards
- Supports I2C for secure elements and I2C, SPI and UART for the mikroElectronica add-on boards
- 3-user defined LEDs (R/G/B) that can be programmed to work with various applications and demos
Technical Specifications
Microchip
SAMD21
Cortex-M0+
Development Board ATSAMD21E18A
No SVHC (25-Jun-2025)
32bit
ARM
ATSAMD21E18A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate