Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD20-XPROCopy
Manufacturer Standard Lead Time13 weeks
Order Code2334311
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $126.220 ($138.842) |
Price for:Each
Minimum: 1
Multiple: 1
$126.22 ($138.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD20-XPROCopy
Manufacturer Standard Lead Time13 weeks
Order Code2334311
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAMD20
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMD20J18
Kit ContentsEval Board ATSAMD20J18, Embedded Debugger
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAMD20-XPRO is a SAM D20 Xplained Pro evaluation kit. It is ideal for evaluation and prototyping with the SAM D20 Arm® Cortex®-M0+ processor-based microcontrollers. SAM D20 Xplained Pro supports many Xplained Pro extension kits, including I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro.
- Arm® Cortex®-M0+ processor-based microcontroller
- 1 mechanical reset button, 1 mechanical user pushbutton-wake-up, bootloader entry or general purpose
- One yellow user LED, 32.768kHz crystal, 3 Xplained Pro extension headers
- Program/debug interface for external targets
- Embedded debugger: Auto-ID for board identification in Atmel Studio, one yellow status LED
- One green board power LED, programming and debugging, Virtual COM port (CDC)
- Symbolic debug of complex data types including scope information
- Data gateway interface: SPI, I2C, 4 GPIOs
- USB powered
- Supported with application examples in Atmel Software Framework
Warnings
Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM D20 to be powered through its I/O pins and cause undefined operation of the device.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAMD20
Core Sub-Architecture
Cortex-M0+
Kit Contents
Eval Board ATSAMD20J18, Embedded Debugger
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMD20J18
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874