Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1064-EVKCopy
Manufacturer Standard Lead Time16 weeks
Order Code2946823
Your Part Number
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $258.750 ($284.625) |
Price for:Each
Minimum: 1
Multiple: 1
$258.75 ($284.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1064-EVKCopy
Manufacturer Standard Lead Time16 weeks
Order Code2946823
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberMIMXRT1064
Kit ContentsDevelopment Board MIMXRT1064
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIMXRT1064-EVK is an i.MX RT1064 evaluation kit. It provide a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The board features a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. Suitable for Industrial (EV Supply Equipment (EVSE), home control panel, motion control and robotics, smart lighting) applications.
- i.MX RT1064: crossover MCU with Arm® Cortex®-M7
- Memory: 256Mb SDRAM memory, 512Mb Hyper flash, 64Mb QSPI flash, TF socket for SD card
- Display and audio: parallel LCD connector
- Connectivity: Micro USB host-OTG CONN, Ethernet (10/100M) CONN, CAN transceiver, Arduino® interface
- Power connector: 5V DC-jack
- Debug connector: JTAG 20-pin connector (SWD by default), openSDA with DAP-Link
- User interface buttons: ON/OFF, POR reset, Reset, USER button
- LED indicator: power status, reset, openSDA, USER LED
- Expansion port: Arduino interface
- PCB: 3.93inch x 5.9055inch (10cm x 15cm), 4 layer board
Contents
MIMXRT1064‑EVK board, USB cable (Micro‑B), Camera sensor module.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Development Board MIMXRT1064
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1064
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277145