Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.460 ($33.506) |
| 5+ | $27.140 ($29.854) |
Product Information
Product Overview
STM32F072B-DISCO is a discovery kit which helps user to discover the STM32F072 which has the full set of features available in the STM32F0 series and to develop user applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F072RBT6, it includes an ST-LINK/V2 embedded debug tool interface, ST MEMS gyroscope, LEDs, pushbuttons, linear touch sensor, touch keys, RF EEprom connector and a USB mini-B connector. It is used in applications such as consumer electronics, portable devices, security, communications & networking, industrial.
- STM32F072RBT6 microcontroller featuring 128Kb of flash memory, 16Kb of SRAM in an LQFP64 package
- On-board ST-LINK/V2 with switch to use the kit as a standalone ST-LINK/V2
- Board power supply through USB bus or an external 5V supply voltage
- External application power supply 3V and 5V
- L3GD20, ST MEMS motion sensor, 3-axis digital output gyroscope
- One linear touch sensor or four touch keys, user USB with mini-B connector
- RF EEprom daughterboard connector
- Extension header for LQFP64 I/Os for quick connection to a prototyping board and easy probing
Technical Specifications
STMicroelectronics
STM32F0
Cortex-M0
Dev Board STM32F072RB
No SVHC (25-Jun-2025)
32bit
ARM
STM32F072RB
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate