Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.730 ($87.703) |
Product Information
Product Overview
SLWRB4308C radio board with Secure Vault is available to evaluate and develop with the +20dBm TX power variant of the MGM210PB and BGM210PB modules. Together with a WSTK mainboard, the Gecko SDK suite, and the Simplicity Studio IDE, the SLWRB4308C offers a powerful embedded development platform with the hardware and software required to develop highly-secure IoT applications based on xGM210PB modules. Users need to ensure that the module on the radio board is programmed with SE firmware v1.2.4 or newer. The SLWRB4308C is not included with the SLWSTK6102A Wireless starter kit and must be purchased individually.
- xGM210PB32 wireless gecko module radio board with 1024KB flash, 96KB RAM
- Integrated chip antenna and connector for external antenna,
- RF matching networks, crystals and supply decoupling
Technical Specifications
Silicon Laboratories
Cortex-M33
xGM210P
BRD4308C xGM210PB32 Wireless Gecko Module Radio Board
To Be Advised
ARM
MGM210PB32JIA
Silicon Laboratories SLWSTK6102A Wireless Gecko Starter Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate