register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $166.130 ($182.743) |
Product Information
Product Overview
X-STM32MP-IGTW1 is a STM32MP MPU expansion board for industrial IoT gateway applications, featuring a range of wired communication interfaces. The X-STM32MP-IGTW1 operates with a power supply between 12 to 24V and interfaces with the STM32MP microprocessor via a 40-pin GPIO connector using I2C, UART, FDCAN, and GPIO connections. The board is compatible with the STM32MP257F-DK connector layout. The ST4E1240 is a high-speed RS-485 transceiver supporting data rates up to 20Mbps. It features low-power consumption, integrated ESD protection, and fail-safe mechanisms for reliable communication in industrial applications. The ST3232C is a dual RS-232 transceiver operating from 3.0 to 5.5V, supporting data rates up to 400kbps. It features integrated charge pump capacitors and has low-power consumption (1µA in shutdown). A further serial communication capability is given by a high-speed CAN transceiver designed for reliable communication in automotive and industrial applications.
- ST4E1240 high-speed RS-485 transceiver IC and ST3232 RS-232 transceiver IC
- M41T83 on board real-time clock (RTC) with built-in battery backup
- STSAFE-A110 for authentication, state-of-the-art security for peripherals and IoT devices
- High-speed CAN transceiver and M24C32-R, EEPROM for automatic GPIO setup and driver setup
- L6983: DC-DC converter used to step down an input voltage (Vin) from 12-24 to 5V
- L6983: DC-DC converter used to further step down the 5V output from the L6983N50QTR to 3.3V
- Signalizing LEDs and switches for user interface
- Compatible with STM32MP257F-DK’s GPIO connector
Technical Specifications
STMicroelectronics
Cortex-A35, Cortex-M33
STM32
Expansion Board STM32MP2
No SVHC (25-Jun-2025)
ARM
STM32MP2
STMicroelectronics STM32MP257F-DK Discovery Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate