Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.010 ($15.411) |
Product Information
Product Overview
MIKROE-1581 is an Arduino Uno click shield which is an extension for Arduino Uno and any other Arduino compatible board. It's a simple shield with two mikroBUS host sockets that allow user to connect more than 75 different types of click boards to the Arduino. Quickly add functionalities like GSM, GPS, Wi-Fi, ZigBee, Bluetooth, or thunder detection, proximity and colour sensing and so on. Software examples for click boards for MikroElektronika compilers are available on Libstock, giving user a repository of working code to use as it is or as a starting point for their own projects.
- Two mikroBUS host connectors for attaching click boards
- Arduino compatible connector on the opposite side
- Shield is designed to stay within dimensions of Arduino Uno for smoother integration
- Brings click board connectivity to a wide range of Arduino compatible boards
- 3.3V or 5V input voltage
Contents
Two 1x8 headers, and single 1x10, and 1x6 headers.
Technical Specifications
Atmel
megaAVR
ATmega
Arduino UNO Click Shield Extension Board
No SVHC (14-Jun-2023)
AVR
ATmega328
Arduino UNO Boards
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate