Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.600 ($57.860) |
| 5+ | $51.550 ($56.705) |
Product Information
Product Overview
The 1600-0170 from Ansmann is a high-quality, professional torch made of aluminium. The torch uses the latest 3W LED technology from CREE to provide bright , focusable light of up to 115lm brightness with a range of up to 70m. The large end cap mounted switch and machined finish offer great user comfort and ease of use, even while wearing gloves or using the torch single-handed. The torch is splashproof to IP54. The M100F has 3 tactical functions, with 100% or 30% selectable brightness, and a strobe function for self-defence. Combined with the seamless focussing by sliding the lamp head, this versatile torch is perfect for many situations.
Technical Specifications
Tactical Torch
115lm
AA Batteries x 1
M100F
3W LED
70m
Aluminium
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate