Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerENERGIZER
Manufacturer Part NoMS2AALEDCopy
Order Code1698171
Technical Datasheet
Torch TypeHand Held
Light Source3 x White Nichia LED
Lumen Output40lm
Beam Effective Distance52m
Power SourceAA Batteries x 2
Torch Body Material-
Product Range-
Product Overview
The MS2AALED is an Intrinsically Safe™ 2 AA LED Flashlight ideal for work in harsh conditions. The light is waterproof, dustproof and survives a 1m drop test. A built-in carabineer belt clip allows quick access and the compact size fits easily in any toolbox. Internationally approved, the safety orange color provides instant recognition. The white LED lamps supply steady and bright illumination.
- Intrinsically safe
- Waterproof
- Impact-resistant
- Reduced battery consumption for low operating cost
- Lifetime
- 40lm Light output
- 52m Beam distance
Applications
LED Lighting
Technical Specifications
Torch Type
Hand Held
Lumen Output
40lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
3 x White Nichia LED
Beam Effective Distance
52m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254