Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $471.770 ($518.947) |
Price for:Each
Minimum: 1
Multiple: 1
$471.77 ($518.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPSCDEBUGEVM
Order Code2820421
Silicon ManufacturerNXP
Silicon Core NumberMC33816, PT2000
Kit Application TypeMotor Driver
Application Sub TypeProgrammable Solenoid Controller
Kit ContentsEvaluation Board MC33816/PT2000, USB Cable, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITPSCDEBUGEVM is a tracer tool for PT2000 and MC33816. The tracer module is a tool that monitors trace output from MC33816 and PT2000 PSC devices. It records the execution path of the microcode and the time spent on each instruction. The Tracer is a valuable tool for determining the real-time performance of your PSC application. It is controlled using the Tracer interface tab on the Developer Studio IDE.
- USB connector use to communicate between the PT2000/MC33816 IDE and tracer
- Coaxial connector to be connected to the DBG pin and GND
- Green LED is ON when calibration sequence is received (ready to receive trace code sequence)
- Yellow LED is ON when tracer RAM is full
- Red LED is ON when tracer is waiting for calibration pulses
Contents
Evaluation board, Assembled and tested evaluation board in an anti-static bag, KITPSCDEBUG EVM, USB to mini USB cable, Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Motor Driver
Kit Contents
Evaluation Board MC33816/PT2000, USB Cable, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MC33816, PT2000
Application Sub Type
Programmable Solenoid Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02