Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.040 ($151.844) |
Price for:Each
Minimum: 1
Multiple: 1
$138.04 ($151.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6079EVKIT#Copy
Order Code2965292
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX6079ALA25+
Kit Application TypePower Management
Application Sub TypeVoltage Reference
Kit ContentsEval Board MAX6079ALA25+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX6079 evaluation kit (EV kit) provides a proven design to evaluate the MAX6079 low-noise precision ceramic voltage reference. The output voltage is set at 2.5V. The EV kit comes installed with a MAX6079ALA25+ in 8-pin ceramic Leadless Chip Carrier (LCC) package. It is suitable for high-accuracy industrial and process control, high-resolution ADCs and DACs, precision current sources and precision instrumentation.
- Configurable for precision current source
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX6079ALA25+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX6079ALA25+
Application Sub Type
Voltage Reference
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25