Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $255.040 ($280.544) |
Price for:Each
Minimum: 1
Multiple: 1
$255.04 ($280.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25615EVKIT#Copy
Order Code3105629
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25615
Kit Application TypePower Management
Application Sub TypeMOSFET Driver
Kit ContentsEval Kit MAX25615
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX25615
- Demonstrates inverting, noninverting, and differential operating modes for MAX25615 MOSFET driver
- Single power-supply range from +4V to +16V
- 7A peak sink current and 3A peak source current
- Inverting and noninverting inputs
- Proven PCB layout
- Fully assembled and tested
- Kit includes one MOSFET driver, a MOSFET and component pads for optional loads
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX25615
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX25615
Application Sub Type
MOSFET Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177808