Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.560 ($63.316) |
Price for:Each
Minimum: 1
Multiple: 1
$57.56 ($63.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17523AEVKIT#Copy
Order Code4628296
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17523AATE+
Kit Application TypePower Management - Load Switch
Application Sub TypeCurrent Limiter
Kit ContentsEvaluation Board MAX17523AATE+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX17523AEVKIT# is a MAX17523A evaluation kit (EV kit). It is a fully assembled and tested circuit board that demonstrates the MAX17523A, a 4.2V to 36V, 1A, current limiter with OV, UV, and reverse voltage protection in a 16-pin TQFN package. The EV kit features a TVS diode on input and a Schottky diode on output. Input power to the EV kit uses a 4.2V to 36V input supply. The EV kit circuit can be configured to demonstrate the device’s different current-limit types, adjustable overvoltage, undervoltage, and different current-limit thresholds.
- Features a TVS diode across the input and a Schottky diode across the output terminals
- Internal UVLO programmed to 18.5V
- Internal OVLO programmed to 33V
- Evaluates three current-limit types: current-limit threshold, OVLO, and UVLO
- Jumper-configurable current-limit (selected as 1A by default)
- Current-limit mode set to auto retry by default
- Proven PCB layout
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board MAX17523AATE+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX17523AATE+
Application Sub Type
Current Limiter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001