Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,548.680 ($1,703.548) |
Product Information
Product Overview
MAX16545BEVKIT120# is an evaluation kit (EV kit) that serves as a reference for evaluating Maxim’s MAX16545B/MAX16545C integrated protection ICs on a 12V bus. The MAX16545B are circuit-breaker protection ICs with an integrated low resistance MOSFET and lossless current sense circuitry featuring PMBus control and reporting. The MAX16545BEVKIT120# is assembled with two MAX16543 follower ICs, increasing the total current capability to 120A. One or both follower ICs can be removed to reduce the capability to 90A or 60A in a smaller footprint. With appropriate changes to external components, this EV kit can be used to evaluate many of Maxim’s monolithic hot-swap and protection devices, such as the MAX16550, MAX16545, and MAX16551. Suitable for integrated protection IC on 12V: circuit breaker, hot swap, inrush control servers, networking, storage, communication equipment and AC/DC power supplies applications.
- 12V nominal operating voltage
- Resistor-configurable overcurrent threshold
- Resistor-configurable undervoltage lockout
- Power-good output
- PMBus configuration, control and monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX16545B
No SVHC (04-Feb-2026)
MAX16545B
Circuit-Breaker Protection IC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate