Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $142.110 ($156.321) |
Product Information
Product Overview
Evaluation Kit for the MAX16141 diode controller and protection device. The MAX16141 protects systems against fault conditions such as reverse-current, overcurrent, input overvoltage/ undervoltage, short-circuit and overtemperature. The MAX16141 EV kit comes with the MAX16141AAF/V+ IC installed. The MAX16141 EV kit undervoltage/overvoltage thresholds are set to 8.6V/36.2V respectively. Suitable for use in automotive power systems, network/telecom power systems, PoE systems, RAID systems and servers.
- 8.6V to 36.2V undervoltage/overvoltage thresholds
- Output short-circuit protection
- Resistor adjustable overvoltage and undervoltage trip threshold
- Proven 2-layer, 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX16141
No SVHC (04-Feb-2026)
MAX16141
Ideal Diode Controller
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate