Print Page
Image is for illustrative purposes only. Please refer to product description.

2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $155.920 ($171.512) |
Price for:Each
Minimum: 1
Multiple: 1
$155.92 ($171.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16126EVKIT#Copy
Order Code2909837
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16126
Kit Application TypePower Management
Application Sub TypeOvervoltage Protection
Kit ContentsEvaluation Kit MAX16126
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation kits for MAX16126 load dump/reverse voltage protection circuits. It provides two circuits, one full-featured solution and one minimum parts count circuit. The full featured solution exercises all the features of the devices and allows -60V to 90V protection beyond the 3V to 30V operating range. The minimum parts count solution provides a cost-effective option using a small 3A dual MOSFET and reduced 0 to 60V voltage range.
- Robust reverse-battery protection (circuit 1)
- Positive input supply voltage protection range extended beyond +90V (circuit 1)
- Adjustable undervoltage and overvoltage thresholds
- Adjustable undervoltage set for 8V
- Adjustable overvoltage threshold set for 32.1V
- Enable input/flag output
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX16126
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX16126
Application Sub Type
Overvoltage Protection
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025