Print Page
Image is for illustrative purposes only. Please refer to product description.

6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $257.270 ($282.997) |
Price for:Each
Minimum: 1
Multiple: 1
$257.27 ($283.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC7068-AZCopy
Order Code4562476
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC7068
Kit Application TypePower Management
Application Sub TypeHalf-Bridge Gate Driver & MOSFET
Kit ContentsEvaluation Board LTC7068
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-LTC7068-AZ evaluation circuit features LTC7068 driving two N-channel MOSFETs in a half-bridge configuration. The PWM input control is 5V logic compatible and controls both gate outputs, with one output complementing the other. The evaluation-board has several unpopulated Printed Circuit Board (PCB) pads to help the user customize the board for their application. The LTC7068 driver has powerful 1.3ohm pull-down and 1.6ohm pull-up MOSFET drivers driving two 150V N-Channel MOSFETs.
- 150V half-bridge driver with adaptive shoot-through protection
- 6V to 14V logic-input supply (VIN–LOGIC)
- 150V maximum power-input supply (VIN–POWER)
- 10A maximum output current
- 2,000+ KZ maximum PWM control frequency
- 5.5V maximum pulse-width modulation (PWM) control voltage
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board LTC7068
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC7068
Application Sub Type
Half-Bridge Gate Driver & MOSFET
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001