register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.670 ($55.737) |
Product Information
Product Overview
DC826C-B demonstration circuits features the LTC2951-2 respectively, which are low power, wide input voltage range, pushbutton on/off controllers. A pushbutton switch shorts the (active low)PB pin to ground which in turn sets the (active low)EN pin low. Shorting PB(active low) to ground a second time subsequently resets the (active low)EN pin high. The (active low)EN pin is used to connect to a DC/DC converter shutdown to control the turn on and off of the circuit, simulated with a green LED on the DC826C-B.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC2951CTS8-2
No SVHC (07-Jul-2017)
LTC2951CTS8-2
Pushbutton On/Off Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate