Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.430 ($84.073) |
Product Information
Product Overview
EVAL6491HB is a demonstration board for L6491 gate driver with smart shut down feature. The L6491 is a high voltage device manufactured with the BCD6 “OFF-LINE” technology. It is a single-chip half-bridge gate driver for N-channel power MOSFETs or IGBTs, with a 4A sink and source current capability. The high-side (floating) section is designed to stand a voltage rail up to 600V. The logic inputs are CMOS/TTL compatible down to 3.3V for easy interfacing a MCU or DSP. An integrated comparator is available for fast overcurrent protection and is also suited for other functions such overtemperature, etc. The EVAL6491HB board allows evaluating all of the L6491 features while driving a power switch with voltage rating up to 600V in TO-220 or TO-247 packages. The board allows easily selecting and modifying the values of relevant external components in order to ease driver's performance evaluation under different applicative conditions and fine pre-tuning of final application's components.
- dV/dt immunity: 50V/ns in full temperature range
- Driver current capability: 4A source/sink
- Smart shutdown function, integrated bootstrap diode
- Adjustable deadtime, interlocking function
- Switching times 15 ns rise/fall with 1 nF load
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Compact and simplified layout
- Effective fault protection
- Flexible, easy and fast design
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board L6491
No SVHC (25-Jun-2025)
L6491
High Side / Low Side Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate