Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.230 ($73.953) |
Price for:Each
Minimum: 1
Multiple: 1
$67.23 ($73.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1Z102FJ-EVK-001
Order Code3501928
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM1Z102FJ
Kit Application TypePower Management
Application Sub TypeAC Voltage Zero Cross Detection
Kit ContentsEvaluation Board BM1Z102FJ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AC voltage zero cross detection IC BM1Z102FJ evaluation board
- Outputs a zero cross signal from 90VAC to 264VAC input
- Mounted with BM1Z102FJ (outputs high precision zero cross timing of targeted AC and DC voltage)
- Also mounted with power supply for the IC
- 47Hz to 63Hz input frequency
- 4.75V to 5.25V output voltage (high level), 0.0V to 0.1V output voltage (low level)
- DCOUT pin voltage range from 0.915V to 1.07V (VVH_DC = 100V)
- Operating temperature range from-10°C to 65°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM1Z102FJ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM1Z102FJ
Application Sub Type
AC Voltage Zero Cross Detection
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02