Print Page
Image is for illustrative purposes only. Please refer to product description.

2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.080 ($102.388) |
Price for:Each
Minimum: 1
Multiple: 1
$93.08 ($102.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADR3650EBZCopy
Order Code4218667
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADR3650
Kit Application TypePower Management
Application Sub TypeVoltage Reference
Kit ContentsEvaluation Board ADR3650
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADR3650EBZ evaluation board is for evaluating the ADR3650 precision, micropower, high current output voltage reference. The VIN, GNDF, and VOUTF are installed with the binding post for simple connection with the most common bench setup connector. Printed circuit board (PCB) traces are also provided for the GNDS and VOUTS pins, the passives, and the Subminiature Version B (SMB) for more sophisticated setup and usage.
- Gold pin connectors that allow the addition of passive components
- Reserved SMB PCB trace for the output of signal
- Reserved binding post PCB trace for extra pins
- Binding post for simple connection for supply and meters
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADR3650
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADR3650
Application Sub Type
Voltage Reference
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001