Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADM8612-EVALZ
Order Code4034317
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.670 ($101.937) |
Price for:Each
Minimum: 1
Multiple: 1
$92.67 ($101.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM8612-EVALZ
Order Code4034317
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM8612N110ACBZ-R7
Kit Application TypePower Management
Application Sub TypeSupply Voltage Supervisor
Kit ContentsEvaluation Board ADM8612N110ACBZ-R7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADM8612-EVALZ is an evaluation board for the ADM8612 ultra-low power supervisory IC with manual reset. This ultra-low power voltage supervisor monitors the input voltage level and compare it against an internal reference.
- Pretrimmed voltage monitoring threshold: 1.1V with ±1.4% accuracy
- Built in LED for output monitoring
- Separate voltage supply (VCC) and input pin (INPUT) for low voltage monitoring
- Built in tact switch (JP1) for input condition override
- Manual reset (MR#) pin for input condition override
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM8612N110ACBZ-R7
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADM8612N110ACBZ-R7
Application Sub Type
Supply Voltage Supervisor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001