Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $399.500 ($439.450) |
Product Information
Product Overview
EVAL-ADGM1004SDZ evaluation board evaluates the ADGM1004 wideband, single-pole, four-throw (SP4T), microelectromechanical systems (MEMS) switch, and a control chip copackaged in a compact, 24-lead, 5mm × 4mm × 1.45mm, lead frame chip scale package (LFCSP). The SP4T switch uses Analog Devices, Inc., MEMS switch technology, which provides optimum bandwidth performance, power handling capability, and linearity for radio frequency applications. The control chip generates the high voltage signals necessary for the MEMS switch and allows the user to control operation through a flexible, complementary metal oxide semiconductor (CMOS), low voltage transistor to transistor logic (LVTTL) compliant, parallel interface, as well as through a serial peripheral interface (SPI). It is possible to daisy-chain multiple ADGM1004 devices together, which enables the configuration of multiple devices with a minimal amount of digital lines.
- Single supply voltage of 3.3V
- Wide frequency range
- SMA connectors for RF signals
- SMB connectors for switch control signals
- On-board calibration transmission line for analyser calibration
Technical Specifications
Analog Devices
Switch
Evaluation Board ADGM1004
No SVHC (04-Feb-2026)
ADGM1004
MEMS Switch
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate