Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.530 ($124.883) |
Product Information
Product Overview
AD8233CB-EBZ is an evaluation board to evaluate the AD8233 50μA, 2mm x 1.7mm WLCSP, low noise, heart rate monitor for wearable products. The AD8233CB-EBZ evaluation board contains an AD8233 heart rate monitor (HRM) front end conveniently mounted with the necessary components for initial evaluation in fitness applications. Inputs, outputs, supplies and leads off detection terminals are routed to test pins to simplify connectivity. The AD8233CB-EBZ evaluation board is a 4-layer board with components mounted on the primary side only.
- Ready to use HRM front end
- Operates in two-electrode or three-electrode configurations
- Directly interfaces to data acquisition and analogue-to-digital converters (ADCs)
- Easy mode selection with switches
- Allows various circuit configurations
- 3.5mm electrode jack
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Medical - Health Platform
Evaluation Board AD8233
No SVHC (25-Jun-2025)
AD8233
Heart Rate Monitor
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate