Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $110.760 ($121.836) |
Product Information
Product Overview
EVAL6ED2742S01QM1TOBO1 is an evaluation board for evaluating 6ED2742S01Q new 160V 3-phase gate driver for BPA. Evaluation kit consists of a 3-phase inverter power board with 160V rated 6ED2742S01Q three-phase gate driver driving six 150V rated OptiMOS™ MOSFETs BSC074N15NS5. The power board has a M1 connector that is used to interface with iMotion™ MADK control card - EVAL-M1-101T. This control card is powered by IMC101T-T038 iMOTION™ motor control IC featuring advanced MCE, that enables state-of-the-art Sensorless FOC without need for any coding. This board is powered by a DC source in range of 10.8 to 120V and provides 3-phase output to power up to 250W (without heat sink) to 500W (with heat sink) BLDC motors operating at a nominal 24V DC bus voltage. The package also contains a DC-DC buck converter with integrated MOSFET to provide auxiliary power supply of 12 and 3.3V single shunt for current sensing and overcurrent protection and a voltage divider for DC-link voltage measurement.
- Nominal DC input voltage of 24V
- Power board has M1 CONN used to interface with iMotion™ MADK control card - EVAL-M1-101T
- Single shunt for current sensing and sensing of DC-link voltage
- +12V and +3.3V auxiliary power supplies on the board
- M1 interface compatible with the iMOTION™ control board
- Integrated current sense amplifier (CSA) inside 6ED2742S01Q with selectable gain
- Integrated over-current protection inside 6ED2742S01Q with selectable VREF threshold
- Integrated shoot-through protection with built-in dead time
- Multi-function RFE pin (enable, fault, and automatic fault clear) to enable/disable motor drive
- Integrated short pulse / noise rejection input filter
Contents
EVAL-6ED2742S01QM1 evaluation board, iMOTIONTM 2.0 M1 interface connector, EVAL-M1-101T control card.
Technical Specifications
Infineon
Power Management - Battery
Evaluation Board 6ED2742S01Q
No SVHC (25-Jun-2025)
6ED2742S01Q
MOSFET Gate Driver
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate