Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL2EDL23I06PJTOBO1
Order Code3536223
Also Known AsSP001114678, EVAL-2EDL23I06PJ
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.840 ($159.324) |
Price for:Each
Minimum: 1
Multiple: 1
$144.84 ($159.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL2EDL23I06PJTOBO1
Order Code3536223
Also Known AsSP001114678, EVAL-2EDL23I06PJ
Silicon ManufacturerInfineon
Silicon Core Number2EDL23I06PJ
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Kit ContentsEvaluation Board 2EDL23I06PJ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL2EDL23I06PJTOBO1 is an evaluation-board for 600V half bridge gate driver IC. This gate driver evaluation-board was developed to show the functionalities and key features of the 2EDL23I06PJ 600V half bridge gate driver IC with LS-SOI technology to control IGBTs. Suitable for home appliances, motor control and drives, industrial heating and welding, Uninterruptible power supply (UPS) and solar energy systems applications.
- Short circuit protection by shunt measurement incl. status LED (/FAULT) and latch
- Current measurement with operational amplifier and individual control circuits for both outputs
- Filtered detection of under voltage supply, all I/P clamped by diode, offline gate clamping function
- Bootstrap function for high side IGBT by using internal ultrafast bootstrap diode of 2EDL23I06PJ
- Deadtime and interlock function integrated in the IGBT gate driver
- Connector for 15V supply, reset, high voltage supply, external load
- Internal voltage regulator for 5V supply and under voltage lock out
- Status LED for 15V supply/FAULT state
- DC link capacitor
- Ultra fast bootstrap diode, improved energy efficiency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 2EDL23I06PJ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
2EDL23I06PJ
Application Sub Type
IGBT Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25