Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.140 ($146.454) |
Product Information
Product Overview
EVAL2EDL05I06PFTOBO1 is an evaluation-board for 2EDL05I06PF 600V half-bridge gate driver Ics. This gate driver evaluation-board was developed to show the functionalities and key features of the 2EDL05I06PF IGBT gate driver - Optimized 600V half bridge gate driver IC with LS-SOI technology to control power devices like MOS-transistors or IGBTs. Suitable for home appliances, motor control and drives, industrial heating and welding, Uninterruptible power supply (UPS) and solar energy systems applications.
- Short circuit protection by shunt measurement and comparator, under voltage lock out
- Current measurement with operational amplifier and individual control circuits for both outputs
- Filtered detection of under voltage supply, all I/P clamped by diode, offline gate clamping function
- Bootstrap function for high side IGBT by using internal ultrafast bootstrap diode of 2EDL05I06PF
- Deadtime and interlock function integrated in the IGBT gate driver
- Connector for 15V supply, reset, high voltage supply, external load
- Internal voltage regulator for 5V supply
- Status LED for 15V supply, ready and over current
- DC link capacitor
- Ultra fast bootstrap diode, improved energy efficiency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board 2EDL05I06PF
No SVHC (25-Jun-2025)
2EDL05I06PF
IGBT Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate