Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3890MX12MTOBO1
Order Code3794512
Also Known AsSP005575921, EVAL-1ED3890MX12M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $148.410 ($163.251) |
Price for:Each
Minimum: 1
Multiple: 1
$148.41 ($163.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED3890MX12MTOBO1
Order Code3794512
Also Known AsSP005575921, EVAL-1ED3890MX12M
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED3890MX12M
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board 1ED3890MX12M
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-1ED3890MX12M is in half-bridge configuration with two gate driver ICs (1ED3890MX12M) to drive power switches such as IGBTs, MOSFETs and SiC MOSFETs. The switch type can be freely chosen. The board has a size of 85 x 85 x 15 mm without any power switch assembled. The board is best suited to leverage the highly configurable X3 Digital (1ED38xx) family with its reach feature-set. Configuration is performed via I2C bus. The evaluation board is recommended to be used with a companion microcontroller evaluation board EVAL-1ED38X0DCT to optimize the configuration process.
- I2C bus for parameter adjustment, state & fault feedback, ADC measurements and condition monitoring
- Adjustable clamp/clamp driver/ADC pin
- Two precise VCEsat detection circuit with fault output, adjustable leading edge blanking time
- Two-level turn-off (TLTO) with adjustable slopes, plateau time and plateau level
- Adjustable soft turn-off after desaturation detection
- Adjustable hardware UVLO with hysteresis for IGBTs and MOSFETs on both VCC2 and VEE2 rails
- ADC measurement of internal parameters: supply voltages and internal temperature
- 40 V absolute maximum output supply voltage
- ± 9A typical sourcing and sinking gate current capability
- High common-mode transient immunity CMTI = 200KV/µs
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1ED3890MX12M
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
1ED3890MX12M
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1