Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.610 ($46.871) |
Product Information
Product Overview
KITDRIVER2EDS8265HTOBO1 is an evaluation kit for EiceDRIVER™ 2EDS8265H dual-channel reinforced isolated gate driver IC. This evaluation kit provides a test platform for the Infineon's dual-channel reinforced isolated gate driver IC 2EDS8265H belonging to the EiceDRIVER™ 2EDi family of isolated gate drivers. The complete driving circuitry is integrated into the board to allow a simple and practical step-by-step discovery of the 2EDS8265H characteristics and to evaluate the influence of the surrounding driving circuitry on the signal delivered to the load. The dual-channel driver is intended to feed two low-side or high-side MOSFETs in TO-220 package, which can be allocated on the board. For this purpose a CoolMOS™ Superjunction MOSFET or OptiMOS™ power MOSFET solution from Infineon can be selected. Suitable for Switched-Mode Power Supplies (SMPS) application.
- Requires an external function generator, a DC power supply to provide the input signals to 2EDS8265H
- Easiest and immediate way-to-use the board is with zero-power applied to the MOSFETs
- Integrates EiceDRIVER™ 2EDS8265H IC and CoolMOS™ SJ MOSFET or OptiMOS™ power MOSFETs
- Provides possibility to evaluate influence of the gate load on driving behaviour of 2EDS8265H
- Provides the possibility to easily replace and test different power MOSFETs in TO-220 package
- Familiarize with Infineon’s EiceDRIVER™ 2EDS8265H features
- Understanding the influence of the gate load on the driving behaviour
Contents
2EDS8265H isolated gate driver IC EiceDRIVER™ board, Heatsinks for TO-220 MOSFETs.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Kit 2EDS8265H
No SVHC (27-Jun-2018)
2EDS8265H
Isolated Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate