Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $595.270 ($654.797) |
Product Information
Product Overview
AD-SWIOT1L-SL is a software-configurable analogue and digital I/O with 10BASE-T1L evaluation and development platform. The AD-SWIOT1L-SL provides a complete software and hardware platform for prototyping intelligent, secure, network capable field devices. The design incorporates the AD74413R quad-channel, software configurable input and output and the MAX14906 quad-channel industrial digital output/digital input ICs, allowing the multiplexing of several analogue and digital functions on four channels which can be independently configurable through software to act as: voltage output/input, current output / input, digital input / output and RTD measurement.
- Ultimate flexibility in I/O interface configurability through software
- Embedded processing for implementing self-capable edge devices
- Built-in security for root-of-trust, mutual authentication, data confidentiality and integrity
- Long-range single-pair 10BASE-T1L Ethernet interface
- Power delivery via 10BASE-T1L interface or from a field supply enabling low- high power applications
- Fully isolated design for safe operation
- Industry standard form factor compatible with DIN rail mounts
- 24VDC at 6A external power and SPoE class 12 Power over Ethernet
- Temperature range from -25°C to 60°C
- MAX32650 Arm Cortex-M4 w/ FPU based MCU w/ 3MB flash, 1MB SRAM, 1Gb RAM and 64Mb QSPI flash
Contents
AD-SWIOT1L-BRD board with enclosure, 10BASE-T1L to USB adapter board, PROFIBUS (1x2x18AWG) cable for Single Pair Ethernet (SPE) connectivity, USB 2.0 cable, Cable connector for the external 24V power supply, Cable connector for channels connectivity.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Evaluation Board AD74413R, MAX14906
No SVHC (04-Feb-2026)
AD74413R, MAX14906
Software Configurable Input/Output Device
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate