Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX34417EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2849298
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $336.820 ($370.502) |
Price for:Each
Minimum: 1
Multiple: 1
$336.82 ($370.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX34417EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2849298
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX34417ENE+
Kit Application TypePower Management
Application Sub TypeCurrent and Voltage Monitor
Kit ContentsEval Board MAX34417ENE+, Micro-USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX34417EVKIT# is an evaluation kit (EV kit) for MAX34417. It provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX34417 SMBus four-channel, high dynamic range power accumulator. The EV Kit includes a MAX34417ENE+ installed EV board as well as a micro USB cable to communicate with a PC. Typical applications include servers, smartphones, tablets and ultra-notebooks.
- USB-12C/SMBus interface
- PC, laptop or tablet with Windows XP®, Windows® 7, 8 and 10 compatible software
- Proven PCB layout
- Fully assembled and tested
- Easy evaluation
Contents
Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX34417ENE+, Micro-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX34417ENE+
Application Sub Type
Current and Voltage Monitor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973