Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $726.540 ($799.194) |
Product Information
Product Overview
EVAL-SDP-CH1Z is a system demonstration platform-high speed (SDP-H1) controller board. The SDP-H1 controller board is part of the Analog Devices system demonstration platform (SDP). The SDP consists of a series of controller boards, interposer boards and daughter boards. SDP controller board provides a means of communicating with the PC from the system under evaluation. The SDP-H1 provides USB connectivity through a USB 2.0 high speed connection to the computer allowing users to evaluate components on this platform from a PC application.
- Xilinx Spartan-6 FPGA
- DDR2, SRAM and SDRAM memory
- 24MHz CLKIN oscillator and 32Mb flash memory
- Blackfin processor peripheral exposed (SPI, SPORT, TWI/I2C, GPIO, PPI, Asynchronous parallel, Timer)
Contents
EVAL-SDP-CH1Z board, 1m USB standard-A to mini-B cable, 12V 30W wall wart.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Controller Board SDP-H1
No SVHC (04-Feb-2026)
AD9142A, AD9139, AD9265, AD9434, HMCAD1520, HMCAD1511, AD9114, AD9115, AD9116, AD9117
DAC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate