Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.100 ($66.110) |
Price for:Each
Minimum: 1
Multiple: 1
$60.10 ($66.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-AETKT2V1
Order Code3775634
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberTSC213, TSC210
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit Contents1 x Mother Board, 2 x Daughter Boards TSC213/TSC210
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-AETKT2V1 evaluation kit implements bidirectional current sense amplifiers by placing a sense resistor either in the high-side or in the low-side. The STEVAL-AETKT2V1 kit consists of a motherboard and two different daughterboards for different gain configurations. The TSC21x family implements zero drift technology and is specially designed to accurately measure current by amplifying the voltage across a shunt resistor connected to its input. The voltage drop (Vsense) is then amplified by an amplifier.
- Input common mode voltage: 26 V
- Offset voltage: ±35 μV (±100 μV) max
- Offset drift: 0.1 µV/°C max
- Gain drift: 20 ppm/°C max
- 2.7 to 26 V supply voltage
- Quiescent current is 100μA maximum
- SC70-6 and QFN10 (1.8 x 1.4mm) package
- Temperature range from -40 to 125°C
- Gain configuration from 50V/V to 1000V/V
Contents
Motherboard, Two daughter boards.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Amplifier
Kit Contents
1 x Mother Board, 2 x Daughter Boards TSC213/TSC210
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
TSC213, TSC210
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132