Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $137.520 ($151.272) |
Price for:Each
Minimum: 1
Multiple: 1
$137.52 ($151.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ADM01104 is a MCP6C02 evaluation board. This board demonstrates the performance of Microchip’s MCP6C02 high-side current sense amplifier. A load is supplied on the board for a convenient demonstration of the evaluation board. Supplying power and a load to the evaluation board will produce a small, measurable voltage drop across a shunt resistor on the evaluation board. This voltage drop is then amplified by the MCP6C02 on the board and outputted differentially at the test points: VOUT+ and VOUT- (TP1 and TP2).
- Fully populated evaluation board provides for a variety of configuration options
- Evaluation board features the MCP6C02T-020E/CHY, which provides a fixed gain of 20V/V
- Operates on single-supply (2.0V to 5.5V) and supports an input common mode range from 3.0V to 65V
- On board options to select either ground or an external reference voltage
- The DUT footprint is for the 6-pin SOT-23 package
- Evaluation board can also support the MCP6C04 high-side current sense amplifier
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Amplifier
Kit Contents
Evaluation Board MCP6C02
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MCP6C02
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452