Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.700 ($185.570) |
Price for:Each
Minimum: 1
Multiple: 1
$168.70 ($185.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5216LPTEVKIT#
Order Code3404668
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5216GUA+
Kit Application TypeSensor Signal Conditioner
Application Sub TypeLoop-Powered Transmitter
Kit ContentsEval Kit MAX5216GUA+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX5216LPT
- Wide input supply range from 12V to 40V
- Transfer 16bit digital code to 4–20mA loop current
- Offset and gain programmable
- 30mA ±20% resistor-selectable current limiting
- 200µA (typ), 300µA (max) quiescent current
- HART modem input and output ready
- Direct USB communication through the MAXQ622 microcontroller
- Windows XP-, Windows Vista- and Windows 7 (32bit)-compatible software
- SPI interface terminals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor Signal Conditioner
Kit Contents
Eval Kit MAX5216GUA+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX5216GUA+
Application Sub Type
Loop-Powered Transmitter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001